Arrow Electronic Components Online
LM1086CS5.0/NOPB|TI|simage
LM1086CS5.0/NOPB|TI|limage
Linear Regulators

LM1086CS-5.0/NOPB

LDO Regulator Pos 5V 1.5A 4-Pin(3+Tab) DDPAK Tube

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    1.5
  • Minimum Input Voltage (V)
    2.6
  • Maximum Input Voltage (V)
    29
  • Maximum Dropout Voltage @ Current (V)
    1.5@1.5A
  • Line Regulation
    10mV
  • Load Regulation
    20mV
  • Maximum Quiescent Current (mA)
    10
  • Maximum Junction Ambient Thermal Resistance
    40.8°C/W
  • Maximum Junction Case Thermal Resistance
    42.3°C/W
  • Special Features
    Thermal Shutdown Protection, Current Limit
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    4.83(Max)
  • Package Width
    9.65(Max)
  • Package Length
    10.67(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DDPAK
  • Pin Count
    4
  • Lead Shape
    Gull-wing
  • Family/Series
    LM1086
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    45
  • MSL
    3
Order Quantity

Documentation and Resources

Design resources