Arrow Electronic Components Online
LM10692BRMYT|TI|simage
LM10692BRMYT|TI|limage
PMIC Solutions

LM10692BRMYT

Power Management Unit for SandForce SF3700 SSD Controllers 2.5V to 5.5V 36-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Power Management Unit for SandForce SF3700 SSD Controllers
  • Maximum Switching Frequency (kHz)
    2000(Typ)
  • Input Voltage (V)
    2.5 to 5.5
  • Minimum Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Storage Temperature (°C)
    150
  • Minimum Storage Temperature (°C)
    -65
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5.15(Max)
  • Package Length
    5.15(Max)
  • PCB changed
    36
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    36
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources