Arrow Electronic Components Online
LM10524TME/NOPB|TI|simage
LM10524TME/NOPB|TI|limage
PMIC Solutions

LM10524TME/NOPB

Solid State Drives 3V to 5.5V 46-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Solid State Drives
  • Maximum Switching Frequency (kHz)
    2000(Typ)
  • Input Voltage (V)
    3 to 5.5
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Storage Temperature (°C)
    150
  • Minimum Storage Temperature (°C)
    -65
  • Mounting
    Surface Mount
  • Package Width
    2.82
  • Package Length
    3.22
  • PCB changed
    46
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    46
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources