Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
General Purpose Amplifier
Manufacturer Type
General Purpose Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
2@±20V
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±9|±12|±15|±18
Maximum Dual Supply Voltage (V)
±22
Maximum Input Offset Current (uA)
0.01@±20V
Maximum Input Bias Current (uA)
0.075@±20V
Maximum Supply Current (mA)
3@±20V
Power Supply Type
Dual
Maximum Power Dissipation (mW)
1200
Typical Slew Rate (V/us)
10
Typical Input Noise Voltage Density (nV/rtHz)
15
Typical Voltage Gain (dB)
104.08
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.1
Minimum CMRR (dB)
80
Minimum CMRR Range (dB)
80 to 85
Shut Down Support
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Diameter
9.4(Max)
Mounting
Through Hole
Package Height
4.7(Max)
PCB changed
8
Standard Package Name
TO
Supplier Package
TO-99
Pin Count
8

