Arrow Electronic Components Online
LM101MDR|TI|simage
LM101MDR|TI|limage
Operational Amplifiers - Op Amps

LM101 MDR

Op Amp Single GP ±22V Bare Die Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose Amplifier
  • Manufacturer Type
    General Purpose Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    2@±20V
  • Minimum Dual Supply Voltage (V)
    ±5
  • Typical Dual Supply Voltage (V)
    ±9|±12|±15|±18
  • Maximum Dual Supply Voltage (V)
    ±22
  • Maximum Input Offset Current (uA)
    0.01@±20V
  • Maximum Input Bias Current (uA)
    0.075@±20V
  • Maximum Supply Current (mA)
    3@±20V
  • Power Supply Type
    Dual
  • Typical Slew Rate (V/us)
    10
  • Typical Input Noise Voltage Density (nV/rtHz)
    15
  • Typical Voltage Gain (dB)
    104.08
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.1
  • Minimum PSRR (dB)
    86.02
  • Minimum CMRR (dB)
    80
  • Minimum CMRR Range (dB)
    80 to 85
  • Typical Gain Bandwidth Product (MHz)
    1
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tray
  • Supplier Package
    Bare Die

Documentation and Resources

Datasheets
Design resources