Arrow Electronic Components Online
LM10011SDX/NOPB|TI|simage
LM10011SDX/NOPB|TI|limage
DC to DC Controllers

LM10011SDX/NOPB

DC/DC Cntrlr Single-OUT Step Down 10-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Minimum Input Voltage (V)
    2.97
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    2.97 to 5.5
  • Typical Quiescent Current (mA)
    0.26
  • Synchronous Rectifier
    No
  • Synchronous Clock
    No
  • Control Method
    PWM
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3.15(Max)
  • Package Length
    3.15(Max)
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources