DC to DC Controllers
LM10011SD/NOPB
DC/DC Cntrlr Single-OUT Step Down 10-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Down
Minimum Input Voltage (V)
2.97
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
2.97 to 5.5
Typical Quiescent Current (mA)
0.26
Synchronous Rectifier
No
Synchronous Clock
No
Control Method
PWM
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
10
Lead Shape
No Lead

