Arrow Electronic Components Online
LMVR|ULTRAHAP|simage
LMVR|ULTRAHAP|limage
Sensor Accessories

LM-VR | VR Developer Mount™

Accessory for the Leap Motion Controller that enables hand tracking experiences on Windows PC VR headsets such as the Oculus Rift and HTC Vive

Ultraleap
Datasheets 

The Leap Motion Controller captures the movement of users’ hands and fingers so they can interact naturally with digital content. Use the Leap Motion VR Developer mount accessory plus Leap Motion’s world-leading hand tracking system for VR/XR prototyping and R&D.*

Product highlights

– Accessory for the Leap Motion Controller that enables virtual reality experiences
– Includes 2-piece Leap Motion VR Developer Mount
– Requires a Leap Motion Controller (not included) and a VR headset (not included)
– Compatible with Oculus Rift, HTC Vive, and other Windows PC VR headsets
– Custom-cut 3M adhesive for stable adhesion to both curved and flat surfaces
– Additional 15'-long (4.5 meters) USB extender cable

* Some applications, including those distributed for more than US$500 or designed for use with or control of industrial, military, commercial or medical equipment, require a separate license from Ultraleap.

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    EA
  • Accessory Type
    VR Developer Mount
  • Sensor Type
    Specialized Sensors
  • Product Weight (g)
    20
Order Quantity

Documentation and Resources

Datasheets
Design resources