Capacitor Aluminum Electrolytic
LLS2V471MELC
Cap Aluminum Lytic 470uF 350V 20% (35 X 30mm) Snap-In 10mm 2.55A 3000h 85°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
470uF
Tolerance
20%
Voltage
350VDC
Equivalent Series Resistance Type
Low
IR (mA)
2.55
IL (uA)
1210@5Min
Lifetime (h)
3000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
35 X 30
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
35
Product Height (mm)
30
Product Weight (g)
44
Lead Diameter (mm)
0.8

