Capacitor Aluminum Electrolytic
LLS2G151MELZ
Cap Aluminum Lytic 150uF 400V 20% (22 X 35mm) Snap-In 10mm 1.24A 3000h 85°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
150uF
Tolerance
20%
Voltage
400VDC
Equivalent Series Resistance Type
Low
IR (mA)
1.24
IL (uA)
730@5Min
Lifetime (h)
3000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
22 X 35
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
22
Product Height (mm)
35
Product Weight (g)
21.7
Lead Diameter (mm)
0.8

