Ferrite Beads
LLMCC451611T111RG
Ferrite Beads Power Chip 110Ohm 25% 100MHz 4A 0.014Ohm DCR 1806 T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Chip
Test Frequency (Hz)
100M
Impedance (Ohm)
110
Maximum DC Current (A)
4
Tolerance
25%
Maximum DC Resistance (Ohm)
0.014
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
4.8
Mounting
Surface Mount
Case Size
1806
Packaging
Tape and Reel
Maximum Product Depth (mm)
1.8
Maximum Product Height (mm)
1.3

