Relays Other
LLC44B20A
Electromechanical Relay 120VAC 4A SPDT(60.7x45.2x73.9)mm Socket Protection Relay
LittelfuseProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Protection Relay
Contact Arrangement
SPDT
AC Coil Voltage (V)
120
Maximum AC Switching Voltage (V)
240
Maximum DC Switching Voltage (V)
28
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Socket
Termination Style
8-Pin Circular Plug
Number of Terminals
8
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Length (mm)
60.7
Product Depth (mm)
45.2
Product Height (mm)
73.9

