VishayLL4148-GS08Rectifiers
Diode Small Signal Switching Si 100V 0.3A 2-Pin Mini-MELF SOD-80 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Si | |
| Maximum DC Reverse Voltage (V) | 75 |
| Single | |
| 100 | |
| 0.3 | |
| 2 | |
| 1@0.05A | |
| 5 | |
| 300K/W | |
| 4 | |
| 500 | |
| 8 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Diameter | 1.5 |
| Mounting | Surface Mount |
| Package Length | 3.5 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | Mini-MELF SOD-80 |
| 2 | |
| Lead Shape | No Lead |
Converting from AC to DC is simple when using a small signal switching diode LL4148-GS08 rectifier from Vishay. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 175 °C. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.3 A.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

