Capacitor Aluminum Electrolytic
LKX2W101MESY40
Cap Aluminum Lytic 100uF 450V 20% (20 X 40mm) Snap-In 10mm 0.69A 2000h 105°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
450VDC
IR (mA)
0.69
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
20 X 40
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
20
Product Height (mm)
40
Product Weight (g)
18.5
Lead Diameter (mm)
0.8
Order Quantity

