Capacitor Aluminum Electrolytic
LKX2E561MESZ50
Cap Aluminum Lytic 560uF 250V 20% (22 X 50mm) Snap-In 10mm 1.5A 2000h 105°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
560uF
Tolerance
20%
Voltage
250VDC
IR (mA)
1.5
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
22 X 50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
22
Product Height (mm)
50
Product Weight (g)
31.5
Lead Diameter (mm)
0.8

