Capacitor Aluminum Electrolytic
LKS1E682MESY
Cap Aluminum Lytic 6800uF 25V 20% (20 X 35mm) Snap-In 10mm 1.95A 1000h 85°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
LKS1E682MESY
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
6800uF
Tolerance
20%
Voltage
25VDC
IR (mA)
1.95
Lifetime (h)
1000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
20 X 35
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
20
Product Height (mm)
35
Product Weight (g)
16.2
Lead Diameter (mm)
0.8

