Capacitor Aluminum Electrolytic
LKG1H222MESCBK
Cap Aluminum Lytic 2200uF 50V 20% (35 X 20mm) Snap-In 10mm 2.25A 1000h 85°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
LKG1H222MESCBK
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
2200uF
Tolerance
20%
Voltage
50VDC
IR (mA)
2.25
IL (uA)
994.99@5Min
Lifetime (h)
1000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
35 X 20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
35
Product Height (mm)
20
Product Weight (g)
28
Lead Diameter (mm)
0.8
We don't have prices now, please check later.
Order Quantity

