Arrow Electronic Components Online
LKCRF19C2|HELLERMN|simage
LKCRF19C2|HELLERMN|limage
Cable Accessories

LKCRF19C2

Cable Accessories Low Profile Rivet Mount Polyamide 6/6 Natural Bag

HellermannTyton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Profile Rivet Mount
  • Color
    Natural
  • Body Material
    Polyamide 6/6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Product Length (mm)
    23.82
  • Product Depth (mm)
    11.94

Documentation and Resources

Datasheets
Design resources