AC to DC Power Supplies
LK2540-7R
AC/DC Power Supply Dual-OUT 15V/15V 5A/5A 150W 15-Pin
Bel Power SolutionsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Power Supply Color
Black
Input/Output Type
AC/DC
Number of Outputs
2
Output Type
Fixed
Output Voltage (V)
15
Output Current (A)
5(Typ)
Output Power (W)
150
Minimum AC Input Voltage (V)
85
Typical AC Input Voltage (V)
230
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
88
Typical DC Input Voltage (V)
310
Maximum DC Input Voltage (V)
372
Minimum Isolation Voltage
2000VAC
Line Regulation
25mV
Load Regulation
-50mV
Maximum Input Current (A)
0.57(Typ)
Input Frequency (Hz)
47 to 440
Efficiency (%)
83(Min)
Configurable
No
Power Indicator
Yes
Medical
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
71
Supplier Temperature Grade
Extended
Mounting
Chassis
Package Height
80
Package Width
111
Package Length
171.9(Max)
PCB changed
15
Pin Count
15

