Inductor Surface Mount
LK1608R47K-T
Inductor RF Shielded Multi-Layer 0.47uH 10% 25MHz 15Q-Factor Ferrite 0.08A 0.95Ohm DCR 0603 T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
RF
Technology
Multi-Layer
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
0.47u
Tolerance
10%
Inductance Test Frequency (Hz)
25M
Maximum DC Current (A)
0.08
Maximum DC Resistance (Ohm)
0.95
Minimum Quality Factor
15
Quality Test Frequency (Hz)
25M
Minimum Self Resonant Frequency (Hz)
105M
Number of Terminals
2
Case Size
0603
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
1.75
Mounting
Surface Mount
Maximum Product Depth (mm)
0.95
Maximum Product Height (mm)
0.95

