Arrow Electronic Components Online
LK1608R18MT|TAIYO|simage
LK1608R18MT|TAIYO|limage
Reduced Price
Inductor Surface Mount

LK1608R18M-T

Inductor RF Shielded Multi-Layer 0.18uH 20% 25MHz 15Q-Factor Ferrite 0.1A 0.5Ohm DCR 0603 T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    RF
  • Technology
    Multi-Layer
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    0.18u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    25M
  • Maximum DC Current (A)
    0.1
  • Maximum DC Resistance (Ohm)
    0.5
  • Minimum Quality Factor
    15
  • Quality Test Frequency (Hz)
    25M
  • Minimum Self Resonant Frequency (Hz)
    165M
  • Number of Terminals
    2
  • Case Size
    0603
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    1.75
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    0.95
  • Maximum Product Height (mm)
    0.95

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources