Reduced Price
Inductor Surface Mount
LK160847NM-T
Inductor RF Shielded Multi-Layer 0.047uH 20% 50MHz 10Q-Factor Ferrite 0.15A 0.2Ohm DCR 0603 T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
RF
Technology
Multi-Layer
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
0.047u
Tolerance
20%
Inductance Test Frequency (Hz)
50M
Maximum DC Current (A)
0.15
Maximum DC Resistance (Ohm)
0.2
Minimum Quality Factor
10
Quality Test Frequency (Hz)
50M
Minimum Self Resonant Frequency (Hz)
260M
Number of Terminals
2
Case Size
0603
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
1.75
Mounting
Surface Mount
Maximum Product Depth (mm)
0.95
Maximum Product Height (mm)
0.95

