Inductor Surface Mount
LK1608220M-T
Inductor RF Shielded Multi-Layer 22uH 20% 1MHz 20Q-Factor Ferrite 0.001A 1.7Ohm DCR 0603 T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
RF
Technology
Multi-Layer
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
22u
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
0.001
Maximum DC Resistance (Ohm)
1.7
Minimum Quality Factor
20
Quality Test Frequency (Hz)
1M
Minimum Self Resonant Frequency (Hz)
11M
Number of Terminals
2
Case Size
0603
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
1.75
Mounting
Surface Mount
Maximum Product Depth (mm)
0.95
Maximum Product Height (mm)
0.95

