Arrow Electronic Components Online
LK112M60TR|STMICRO|limage
LK112M60TR|STMICRO|simage
Linear Regulators

LK112M60TR

LDO Regulator Pos 6V 0.15A 5-Pin SOT-23 T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    6
  • Maximum Output Current (A)
    0.15
  • Minimum Input Voltage (V)
    6.5
  • Maximum Input Voltage (V)
    14
  • Maximum Dropout Voltage @ Current (V)
    0.24@60mA|0.35@150mA
  • Line Regulation
    40mV
  • Load Regulation
    90mV
  • Maximum Quiescent Current (mA)
    0.25
  • Junction to Ambient
    255°C/W
  • Junction to Case
    81°C/W
  • Special Features
    Current Limit|Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.3(Max) mm
  • Package Width
    1.75(Max) mm
  • Package Length
    3(Max) mm
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources