Reduced Price
Inductor Surface Mount
LK10051R2K-T
Inductor RF Shielded Multi-Layer 1.2uH 10% 10MHz 20Q-Factor Ferrite 0.02A 0.79Ohm DCR 0402 T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
RF
Technology
Multi-Layer
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
1.2u
Tolerance
10%
Inductance Test Frequency (Hz)
10M
Maximum DC Current (A)
0.02
Maximum DC Resistance (Ohm)
0.79
Minimum Quality Factor
20
Quality Test Frequency (Hz)
10M
Minimum Self Resonant Frequency (Hz)
55M
Number of Terminals
2
Case Size
0402
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
1.05
Mounting
Surface Mount
Maximum Product Depth (mm)
0.55
Maximum Product Height (mm)
0.55

