Arrow Electronic Components Online
LK055473A|OHMITE|simage
LK055473A|OHMITE|limage
Capacitor Electric Double Layer- Supercaps

LK055473A

Cap Supercap 47000uF 5.5V -20% to 80% ( 13 X 7mm ) Radial Aluminum Cylindrical Can 5.1mm 100 Ohm 1000h 70°C

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    47000uF
  • Tolerance
    -20% to 80%
  • Voltage
    5.5VDC
  • ESR (Ohm)
    100
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    0.000071
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Construction
    Aluminum Cylindrical Can
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Size (mm)
    13 X 7
  • Product Diameter (mm)
    13
  • Product Height (mm)
    7(Max)
  • Product Weight (g)
    2.1
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    5.1

Documentation and Resources

Datasheets
Design resources