Arrow Electronic Components Online
LIS3MDLTR|STMICRO|limage
LIS3MDLTR|STMICRO|simage
Magnetoresistive Sensors

LIS3MDLTR

Dimensional Magnetoresistive Sensor 3 Axis 16Gs Magnetic Field 12-Pin LGA T/R

STMicroelectronics
Datasheets 
Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Dimensional
  • Module/IC Classification
    IC
  • Number of Bridge per Chip
    3
  • Number of Axis
    3
  • Maximum Magnetic Field
    16Gs(Typ)
  • Maximum Sensitivity
    6842(LSB/Gs)(Typ)
  • Output Type
    Digital
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.03(Max)
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    12
  • Standard Package Name
    LGA
  • Supplier Package
    LGA
  • Pin Count
    12
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources