Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Axis Type
Triple
Module/IC Classification
IC
Acceleration (g)
±2/±6
Output Type
Digital
Minimum Operating Supply Voltage (V)
2.16
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1(Max)
Package Width
4.4
Package Length
7.5
PCB changed
16
Standard Package Name
LGA
Supplier Package
LGA
Pin Count
16
Lead Shape
No Lead

