Arrow Electronic Components Online
LIS3DHTR|STMICRO|simage
LIS3DHTR|STMICRO|limage
Accelerometers

LIS3DHTR | Accelerometer

Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 16-Pin LGA T/R

STMicroelectronics
Datasheets 
Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    LIS3DHTR
  • Automotive
    No
  • PPAP
    No
  • Axis Type
    Triple
  • Module/IC Classification
    IC
  • Acceleration (g)
    ±2/±4/±8/±16
  • Resonant Frequency (kHz)
    400(Max)
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    LGA
  • Supplier Package
    LGA
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources