Arrow Electronic Components Online
LIS2DUX12TR|STMICRO|simage
LIS2DUX12TR|STMICRO|originalImage
Accelerometers

LIS2DUX12TR

Accelerometer Triple ±2g/±4g/±8g/±16g 1.8V 12-Pin LGA T/R

STMicroelectronics
Datasheets 

Ultralow-power accelerometer with AI & anti-aliasing

The LIS2DUX12 is a smart, digital, 3-axis linear accelerometer whose MEMS and ASIC have been expressly designed to combine the lowest current consumption possible with features such as always-on anti-aliasing filtering, a finite state machine (FSM) and machine learning core (MLC) with adaptive self-configuration (ASC).

The FSM and MLC with ASC deliver outstanding always-on, edge processing capabilities to the LIS2DUX12. The LIS2DUX12 MIPI I3C® slave interface and embedded 128-level FIFO buffer complete a set of features that make this accelerometer a reference in terms of system integration from a standpoint of the bill of materials, processing, or power consumption.

The LIS2DUX12 has user-selectable full scales of ±2g/±4g/±8g/±16g and is capable of measuring accelerations with output data rates from 1.6 Hz to 800 Hz.

The LIS2DUX12 has a dedicated internal engine to process motion and acceleration detection including free-fall, wake-up, single/double/triple-tap recognition, activity/inactivity, and 6D/4D orientation.

The LIS2DUX12 is available in a small thin plastic land grid array package (LGA) and it is guaranteed to operate over an extended temperature range from -40°C to +85 °C.



Features and Benefits:

  • Acceleration range: ±2/±4/±8/±16 g
  • Enhanced flexibility with embedded FIFO up to 128 samples
  • Low current consumption
    • 2.7µA at 1.6Hz (ultra-low power mode)
    • 6.2µA at 50Hz with Anti-Alias Filter (lower power mode)
    • 10.8µA with Anti-Alias Filter (high performance mode)
  • Tap / Double-tap recognition / Wake up detection / Free fall detection / 6D/4D
  • orientation and Activity / Inactivity
  • Pedometer
  • Embedded machine learning core (MLC)
  • Programmable finite state machine (FSM)
  • I3C interface option




Applications and Use Cases:

  • IoT / Wearable devices (wristband and smart watches)
  • Game controllers
  • Hearing aids and portable healthcare devices
  • True wireless stereo
  • Wireless sensor nodes
  • Motion-activated user interfaces (screen rotation, tap, double tap)
  • Asset trackers - Shock/Wake-up
  • Alarms - Tilt / Wake-up


Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Axis Type
    Triple
  • Module/IC Classification
    IC
  • Acceleration (g)
    ±2/±4/±8/±16
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    1.62
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.74(Max)
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    12
  • Standard Package Name
    LGA
  • Supplier Package
    LGA
  • Pin Count
    12

Documentation and Resources

Datasheets
Design resources