Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Axis Type
Triple
Module/IC Classification
IC
Acceleration (g)
±2/±4/±8/±16
Resonant Frequency (kHz)
400(Max)
Output Type
Digital
Minimum Operating Supply Voltage (V)
1.62
Typical Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
1.98
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.86
Package Width
2
Package Length
2
PCB changed
12
Standard Package Name
LGA
Supplier Package
LGA
Pin Count
12
Lead Shape
No Lead

