Accelerometers
LIS2DH12TR | Accelerometer
Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 12-Pin LGA T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Axis Type
Triple
Module/IC Classification
IC
Acceleration (g)
±2/±4/±8/±16
Output Type
Digital
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
2
Package Length
2
PCB changed
12
Standard Package Name
LGA
Supplier Package
LGA
Pin Count
12
Lead Shape
No Lead
Order Quantity

