Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.75
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Technology
IEEE 802.11b/g/n
Style
Module
Number of Channels
13
Maximum Data Rate (Kbps)
72000
Band Mode
Single
Maximum Operating Frequency (MHz)
2400(Typ)
Interface Type
SDIO/USB
Maximum Output Power
20dBm
Typical Operating Supply Voltage (V)
1.8|3.3
Processing Unit Type
Microcontroller
Antenna Mounting
External
Wi-Fi Compliant
Yes
Wi-Fi Direct
Yes
Security
AES/TKIP/WAPI/WPA-PSK/WPA2-PSK
Operation Mode
Client
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Mounting
Surface Mount
Package Height
2.2
Package Width
10
Package Length
14

