Arrow Electronic Components Online
Programmable Logic Development Boards and Kits

LIFCL-40-EVNG

LIFCL-40-9BG400C FPGA Evaluation Board 16MB SPI Flash

Lattice Semiconductor
Datasheets 

Product Technical Specifications
  • ECCN (US)
    4A994i.
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    LIFCL-40-9BG400C
  • Supported Device Technology
    FPGA
  • Program Memory Size
    16MB
  • Program Memory Type
    SPI Flash
  • Main Program Memory Type
    Flash
  • JTAG Support
    Yes
  • UART
    1
  • SPI
    1
  • I2C
    1
  • GPIO
    155
  • USB
    2
  • Display Type
    LED
  • Display Interface
    MIPI CSI2
  • Audio Interfaces
    No
  • Push Buttons and Switches
    12
  • Number of LEDs
    14

Documentation and Resources

Datasheets
Design resources