Field Programmable Gate Arrays - FPGAs
LIFCL-40-9SG72C
Cross Link-NX family of Low-Power FPGAs
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8542.31.00.65
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Width
10
Package Length
10
PCB changed
72
Standard Package Name
QFN
Supplier Package
QFN
Pin Count
72
Order Quantity