Field Programmable Gate Arrays - FPGAs
LIFCL-40-7BG256A
FPGA CrossLink-NX Family 39000 Cells 28nm Technology 1V 256-Pin CABGA
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
CrossLink-NX
Process Technology
28nm
User I/Os
48
Number of I/O Banks
8
Operating Supply Voltage (V)
1
Logic Elements
39000
Number of Multipliers
56 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
1512
Total Number of Block RAM
2
Maximum Distributed RAM Bits
245760
Device Logic Units
39000
Device Number of DLLs/PLLs
3
Programmability
Yes
Reprogrammability Support
No
Copy Protection
No
In-System Programmability
No
Speed Grade
7
Minimum Operating Supply Voltage (V)
0.95
Maximum Operating Supply Voltage (V)
1.05
I/O Voltage (V)
3.3|2.5|1.8|1.5|1.35|1.2|1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Tradename
CrossLink™
Mounting
Surface Mount
Package Height
0.65(Min) mm
Package Width
14 mm
Package Length
14 mm
PCB changed
256
Standard Package Name
BGA
Supplier Package
CABGA
Pin Count
256
Lead Shape
Ball

