Field Programmable Gate Arrays - FPGAs
LIFCL-33U-9CTG104I
FPGA CrossLink-NXFamily 33000Cells 1V 104-Pin FCCSP
Lattice SemiconductorProduct Technical Specifications
ECCN (US)
EAR99
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
CrossLink-NX
User I/Os
52
Number of I/O Banks
6
Operating Supply Voltage (V)
1
Logic Elements
33000
Number of Multipliers
64 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
1152
Total Number of Block RAM Memories
64
Maximum Distributed RAM Bits
225280
Device Logic Units
33000
Device Number of DLLs/PLLs
1
Programmability
Yes
Reprogrammability Support
No
Copy Protection
No
In-System Programmability
No
Speed Grade
9
Maximum Differential I/O Pairs
25
Minimum Operating Supply Voltage (V)
0.95
Maximum Operating Supply Voltage (V)
1.05
I/O Voltage (V)
1|1.2|1.35|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Tradename
CrossLink™
Mounting
Surface Mount
Package Height
0.55(Min)
Package Width
5.5
Package Length
8.5
PCB changed
104
Supplier Package
FCCSP
Pin Count
104
Order Quantity