Arrow Electronic Components Online
No Image Available
Field Programmable Gate Arrays - FPGAs

LIFCL-17-8SG72C

FPGA CrossLink-NX Family 17000 Cells 28nm Technology 1V 72-Pin QFN

Lattice Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    CrossLink-NX
  • Process Technology
    28nm
  • User I/Os
    22
  • Number of I/O Banks
    8
  • Operating Supply Voltage (V)
    1
  • Logic Elements
    17000
  • Number of Multipliers
    24 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    432
  • Total Number of Block RAM Memories
    5
  • Maximum Distributed RAM Bits
    81920
  • Device Logic Units
    17000
  • Device Number of DLLs/PLLs
    2
  • Programmability
    Yes
  • Reprogrammability Support
    No
  • Copy Protection
    No
  • In-System Programmability
    No
  • Speed Grade
    8
  • Minimum Operating Supply Voltage (V)
    0.95
  • Maximum Operating Supply Voltage (V)
    1.05
  • I/O Voltage (V)
    1|1.2|1.35|1.5|1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Tradename
    CrossLink™
  • Mounting
    Surface Mount
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    72
  • Standard Package Name
    QFN
  • Supplier Package
    QFN
  • Pin Count
    72
Order Quantity

Documentation and Resources

Datasheets
Design resources