Top Searched
Reed Relays
LI24-1A85
Reed Relay 24VDC 2KOhm 1A SPST-NO( (30mm 10mm 10.4mm)) THT Dry Automotive
Standex Electronics, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.20
Automotive
Yes
PPAP
Unknown
Type
Dry
Contact Arrangement
SPST-NO
DC Coil Voltage (V)
24
Coil Current (mA)
12
Coil Resistance (Ohm)
2K
Maximum Contact Resistance (mOhm)
150
Insulation Resistance (Ohm)
10T(Min)
Maximum Pick-Up Voltage
16.8VDC
Maximum AC Switching Voltage (V)
1K
Maximum DC Switching Voltage (V)
1K
Maximum Switching Current (A)
1
Minimum Dropout Voltage
3.6VDC
Maximum Carry Current (A)
2.5
Isolation Across Contacts
5KVDC(Min)
Isolation Across Coil and Contacts
7KVDC(Min)
Maximum Switching Power
100W
Operate Time (ms)
1.1
Release Time (ms)
0.1
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
4
Relay Construction
Non-Latching
Seal
Fully Sealed
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tube
Product Weight (g)
4.7
Product Length (mm)
30
Product Depth (mm)
10
Product Height (mm)
10.4

