Arrow Electronic Components Online
LIOV5640MIPIAF|LEOPARD|simage
LIOV5640MIPIAF|LEOPARD|limage
Cameras

LI-OV5640-MIPI-AF

AF MIPI CMOS Camera Module

Leopard Imaging
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.80.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Camera Module
  • Interface Type
    MIPI
  • Image/Video Resolution
    2592Pixels x 1944Pixels
  • Frame Rate (fps)
    15
  • Maximum Operating Supply Voltage (VDC)
    3
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
Order Quantity

Documentation and Resources

Datasheets
Design resources