Connector Headers and PCB Receptacles
LHF-05-SA2
Conn Unshrouded Header HDR 5 POS 5.08mm Solder ST Top Entry Thru-Hole
ADAM TECHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
5
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5.08
Body Orientation
Straight
Maximum Current Rating (A)
7
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Length (mm)
25.4
Product Depth (mm)
6.35
Product Height (mm)
13.9
Tail Length (mm)
3.6
Mounting
Through Hole
Order Quantity