Microprocessors - MPUs
LH8066803102701S REKA
MPU Atom® x5-E3930 Processor RISC 64bit 1.3GHz 1296-Pin FCBGA
IntelProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8471.50.01.50
Automotive
No
PPAP
No
Family Name
Atom® x5-E3930 Processor
Instruction Set Architecture
RISC
Device Core
Atom
Number of CPU Cores
2
Data Bus Width (bit)
64
Maximum Speed (MHz)
1300
UART
0
USART
0
USB
0
Multiply Accumulate
No
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Width
24
Package Length
31
PCB changed
1296
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
1296
Order Quantity