Solid State Relays - SSRs
LH1525AABTR
Relay SSR 50mA 1.6V DC-IN 0.25A 400V AC/DC-OUT 6-Pin PDIP SMD T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
0.8
Maximum Input Voltage (V)
1.6
Maximum Input Current (mA)
50
Maximum Output Voltage (V)
400
Maximum Output Current (A)
0.25
Output Device
MOSFET
Output Type
AC|DC
I/O Isolation Voltage (V)
5300(RMS)
Maximum Off-State Leakage Current (uA)
1
Typical Input to Output Capacitance (pF)
0.4
Maximum Power Dissipation (mW)
550
Maximum Turn-On Time (ms)
1
Maximum Turn-Off Time (ms)
1.5
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.55
Package Width
6.65
Package Length
7.6(Max)
PCB changed
6
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
6
Lead Shape
Gull-wing
Order Quantity

