Arrow Electronic Components Online
LH1502BACTR|VISHAY|simage
LH1502BACTR|VISHAY|limage
Solid State Relays - SSRs

LH1502BACTR

Solid State Relay 50mA 1.45V DC-IN 0.15A 350V AC/DC-OUT 8-Pin PDIP SMD T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.60
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    1.15
  • Maximum Input Voltage (V)
    1.45
  • Maximum Input Current (mA)
    50
  • Maximum Output Voltage (V)
    350
  • Maximum Output Current (A)
    0.15
  • Output Device
    MOSFET
  • Output Type
    AC|DC
  • Minimum Load Current (mA)
    150(Max)
  • I/O Isolation Voltage (V)
    3750(RMS)
  • Maximum Off-State Leakage Current (uA)
    1000
  • Typical Input to Output Capacitance (pF)
    3
  • Maximum Power Dissipation (mW)
    600
  • Maximum Turn-On Time (ms)
    6
  • Maximum Turn-Off Time (ms)
    3
  • Circuit Arrangement
    1 Form A/B|1 Form C
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.3
  • Package Width
    6.35
  • Package Length
    9.65
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP SMD
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources