Arrow Electronic Components Online
LH1262CB|VISHAY|simage
LH1262CB|VISHAY|limage
Transistor and Photovoltaic Output Photocouplers

LH1262CB

Optocoupler DC-IN 2-CH Photo MOSFET DC-OUT 8-Pin PDIP Tube

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    DC
  • Output Device
    Photo MOSFET
  • Number of Channels per Chip
    2
  • Minimum Isolation Voltage (Vrms)
    5300
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum Forward Voltage (V)
    1.45
  • Standard
    BSI|CQC|cUL|DIN|EN|FIMKO|IEC|UL|VDE
  • Minimum Forward Voltage (V)
    1.15
  • Typical Forward Voltage (V)
    1.26
  • Maximum Reverse Voltage (V)
    5
  • Maximum Forward Current (mA)
    50
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.81(Max)
  • Package Width
    6.81(Max)
  • Package Length
    9.91(Max)
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources