Capacitor Aluminum Electrolytic
LGZ2W121MELB35
Snap-in Terminal Type Aluminum Electrolytic Capacitor
NichiconProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
120uF
Tolerance
20%
Voltage
450VDC
IR (mA)
0.72
IL (uA)
690
Polarity
Polar
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Product Diameter (mm)
30
Product Height (mm)
35
Product Weight (g)
39.2
Order Quantity

