Capacitor Aluminum Electrolytic
LGY1H682MELC30
Cap Aluminum Lytic 6800uF 50V 20% (35 X 30mm) Snap-In 10mm 2.5A 5000h 105°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
6800uF
Tolerance
20%
Voltage
50VDC
IR (mA)
2.5
IL (uA)
1740@5Min
Lifetime (h)
5000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
35 X 30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
35
Product Height (mm)
30
Product Weight (g)
44
Lead Diameter (mm)
0.8

