Arrow Electronic Components Online
LGX2W181MELC25|NICHICON|limage
LGX2W181MELC25|NICHICON|simage
Capacitor Aluminum Electrolytic

LGX2W181MELC25

Cap Aluminum Lytic 180uF 450V 20% (35 X 25mm) Snap-In 10mm 1.1A 5000h 105°C Bulk

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8532.22.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    180uF
  • Tolerance
    20%
  • Voltage
    450VDC
  • IR (mA)
    1.1
  • IL (uA)
    850@5Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Snap-In
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10
  • Size (mm)
    35 X 25
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    35
  • Product Height (mm)
    25
  • Product Weight (g)
    36.7
  • Lead Diameter (mm)
    0.8

Documentation and Resources

Datasheets
Design resources