Capacitor Aluminum Electrolytic
LGX2E471MELZ40
Cap Aluminum Lytic 470uF 250V 20% (22 X 40mm) Snap-In 10mm 1.62A 5000h 105°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
470uF
Tolerance
20%
Voltage
250VDC
IR (mA)
1.62
IL (uA)
1020@5Min
Lifetime (h)
5000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
22 X 40
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
22
Product Height (mm)
40
Product Weight (g)
24.5
Lead Diameter (mm)
0.8

