Arrow Electronic Components Online
LGW2D102MELA45|NICHICON|simage
LGW2D102MELA45|NICHICON|limage
Capacitor Aluminum Electrolytic

LGW2D102MELA45

Cap Aluminum Lytic 1000uF 200V 20% (25 X 45mm) Snap-In 10mm 3.45A 3000h 105°C Tray

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    1000uF
  • Tolerance
    20%
  • Voltage
    200VDC
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    3.45
  • IL (uA)
    1340@5Min
  • Lifetime (h)
    3000
  • Polarity
    Polar
  • Special Features
    High Ripple Current
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Snap-In
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10
  • Size (mm)
    25 X 45
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Product Diameter (mm)
    25
  • Product Height (mm)
    45
  • Product Weight (g)
    37
  • Lead Diameter (mm)
    0.8
  • Diameter Tolerance (mm)
    1.5
  • Height Tolerance (mm)
    ±2

Documentation and Resources

Datasheets
Design resources